The EP1C3T144C8N is a Field Programmable Gate Array (FPGA) from Altera, featuring 144 terminals in a 22mm x 22mm TQFP package with 0.50mm pitch. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.5V, a minimum supply voltage of 1.425V, and a maximum supply voltage of 1.575V. The device has 104 outputs and 104 inputs, with a maximum clock frequency of 275 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C3T144C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 104 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C3T144C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.