The EP1C4F400I7 is a 400-pin industrial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 301 inputs and 301 outputs, and its clock frequency is maximized at 320 MHz. The FPGA is supplied with a nominal voltage of 1.5V, with a minimum of 1.425V and a maximum of 1.575V. It is packaged in a 21x21mm flip-chip ball grid array (FBGA) with a 1mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C4F400I7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 301 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C4F400I7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.