The EP1C6F256C6 is a 256-pin Field Programmable Gate Array (FPGA) from Altera, featuring a maximum clock frequency of 405 MHz. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a voltage between 1.425 and 1.575 volts. The device has 185 inputs and 185 outputs, with a pin count of 256. It is packaged in a 17 x 17 mm, 1 mm pitch, FBGA-256 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C6F256C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 185 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6F256C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.