The EP1C6F256C8N is a field programmable gate array from Altera with 256 terminals and a supply voltage range of 1.425-1.575V. It operates within a temperature range of 0-85°C and is packaged in a 17 x 17 mm, 1.00 mm pitch FBGA-256. The device has 185 inputs and 185 outputs, with a maximum clock frequency of 275 MHz.
Altera EP1C6F256C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6F256C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.