The EP1C6F256I7N is a 256-terminal field-programmable gate array from Altera, operating within a supply voltage range of 1.425 to 1.575V. It features a JEDEC package code of S-PBGA-B256 and a 17 x 17 mm package with a 1 mm pitch. The device is designed for military temperature grade applications and has a maximum operating temperature of 135 degrees Celsius. It has 185 outputs and 185 inputs, with a terminal position at the bottom. The device is suitable for use in a variety of applications, including those requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C6F256I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 135 |
| Number of Terminals | 256 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Number of Inputs | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6F256I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.