The EP1C6Q240C7N is a Field Programmable Gate Array (FPGA) with 240 terminals in a QUAD configuration. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. This device is available in a 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 package.
Sign in to ask questions about the Altera EP1C6Q240C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1C6Q240C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6Q240C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.