The EP1C6Q240C8ES is a Field Programmable Gate Array (FPGA) from Altera, featuring 240 terminals in a quad terminal position. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 275 MHz. The device is packaged in a 32x32mm FQFP package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 275 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |