The EP1C6Q240I7N is a 240-pin quad QFP field programmable gate array (FPGA) from Altera. It operates within a temperature range of -65°C to 135°C and is supplied with a nominal voltage of 1.5V. The device has 240 terminals and a pin count of 240, with 185 inputs and 185 outputs. It can operate at a maximum clock frequency of 320MHz.
Sign in to ask questions about the Altera EP1C6Q240I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1C6Q240I7N technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 240 |
| Min Operating Temperature | -65 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6Q240I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.