The EP1C6T144C6 is a Field Programmable Gate Array (FPGA) with 144 terminals in a 22mm x 22mm TQFP package. It operates within a temperature range of 0 to 85°C. The FPGA has a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. It has 185 inputs and 185 outputs, with a maximum clock frequency of 405 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C6T144C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 185 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6T144C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.