The EP1C6T144C8 is a Field Programmable Gate Array (FPGA) with 144 terminals in a 22x22mm TQFP package. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has a maximum clock frequency of 275 MHz and supports 185 inputs and 185 outputs. It requires a supply voltage of 1.425 to 1.575V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C6T144C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 275 |
| Number of Inputs | 185 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6T144C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.