The EP1C6T144I7N is a 144-pin quad terminal field programmable gate array from Altera. It operates within a temperature range of -65 to 135 degrees Celsius. The device is packaged in a 22 x 22 mm, 0.50 mm pitch TQFP-144 package. It has 98 outputs and 185 inputs, with a maximum clock frequency of 320 MHz. The supply voltage is between 1.425 and 1.575 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1C6T144I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 135 |
| Number of Terminals | 144 |
| Min Operating Temperature | -65 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 98 |
| Clock Frequency-Max | 320 |
| Number of Inputs | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1C6T144I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.