Loadable PLD, PBGA256, 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 186 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |