Altera EP1K100FC256-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K100FC256-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.