The EP1K100FC484-2 is a commercial temperature FPGA from Altera with 484 terminals, a maximum operating temperature of 70°C, and a supply voltage range of 2.375 to 2.625V. It has a pin count of 484 and a package type of FINE LINE, BGA-484. The device features 333 inputs, 333 outputs, and 333 I/O lines, with a maximum clock frequency of 37.5 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K100FC484-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 333 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 333 |
| Number of I/O Lines | 333 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1K100FC484-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.