The EP1K100FI256-2 is a 256-terminal industrial FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B256 and a package type of FINE LINE, BGA-256. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 37.5 MHz. It has 186 inputs and 186 outputs, with a total of 186 I/O lines.
Sign in to ask questions about the Altera EP1K100FI256-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1K100FI256-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1K100FI256-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.