The EP1K100QI208-2 is an industrial-grade field-programmable gate array (FPGA) from Altera. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 208 terminals and a quad terminal position. It is packaged in a 28x28mm plastic quad flat pack (QFP) with 208 pins. The FPGA operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 37.5 MHz. It has 147 inputs, 147 outputs, and 147 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K100QI208-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K100QI208-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.