Field Programmable Gate Array, 576-Cell, CMOS, PBGA256
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 136 |
| Number of Inputs | 136 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |