The EP1K10TC144-2N is a commercial temperature FPGA with a supply voltage range of 2.375 to 2.625V. It has 92 inputs and 92 outputs, with a maximum clock frequency of 37.5 MHz. The device is packaged in a 20x20mm TQFP-144 package and has a quad terminal position. It operates over a temperature range of 0 to 70 degrees Celsius.
Altera EP1K10TC144-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 92 |
| Number of I/O Lines | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K10TC144-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.