The EP1K10TC144-3 is a commercial temperature range FPGA with 144 terminals in a TQFP-144 package. It operates between 0 and 70 degrees Celsius. The device has 92 inputs and 92 outputs, and is powered by a nominal 2.5V supply voltage, with a minimum of 2.375V and a maximum of 2.625V. It is designed for use in commercial temperature applications.
Altera EP1K10TC144-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Number of Inputs | 92 |
| Number of I/O Lines | 92 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K10TC144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.