The EP1K10TC144-3N is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 144 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G144. The device operates within a supply voltage range of 2.375 to 2.625 volts and has 92 inputs, 92 outputs, and 92 I/O lines. It is available in a 20mm x 20mm TQFP-144 package.
Altera EP1K10TC144-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Number of Inputs | 92 |
| Number of I/O Lines | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K10TC144-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.