
The EP1K30QC208-3 is a commercial temperature FPGA with 208 terminals, operating between 0°C and 70°C. It has a quad terminal position and a JEDEC package code of S-PQFP-G208. The device measures 28mm in width and length, and has a pin count of 208. It is powered by a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K30QC208-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K30QC208-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.