The EP1K30TC144-2N is a commercial temperature FPGA with 144 terminals in a TQFP-144 package. It operates at a supply voltage of 2.375 to 2.625V and has a maximum clock frequency of 37.5MHz. The device has 102 inputs and 102 outputs, and is suitable for use in a range of applications. The FPGA is rated for operation from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K30TC144-2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K30TC144-2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.