The EP1K30TC144-3 is a commercial temperature FPGA with 144 terminals, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 2.5V and a pin count of 144. The device is packaged in a S-PQFP-G144 package type, measuring 20mm in width and length. It features 102 inputs and 102 outputs, with 102 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K30TC144-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 102 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K30TC144-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.