The EP1K50FC256-1 is a commercial-grade field-programmable gate array (FPGA) from Altera, featuring a 256-pin S-PBGA-B256 package. It operates within a temperature range of 0 to 70 degrees Celsius and can be supplied with a voltage between 2.375 and 2.625 volts. The device has 186 inputs and 186 outputs, with a maximum clock frequency of 90 MHz. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K50FC256-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 90 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1K50FC256-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.