The EP1K50FC484-1N is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius. It features 484 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B484. The device measures 23mm in width and length and has a pin count of 484. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 90MHz. The FPGA has 249 outputs and 249 inputs, with 249 I/O lines available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K50FC484-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 90 |
| Number of Inputs | 249 |
| Number of I/O Lines | 249 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K50FC484-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.