The EP1K50QC208-2 is a commercial-grade FPGA with a maximum operating temperature of 70C and a minimum operating temperature of 0C. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The device operates within a supply voltage range of 2.375 to 2.625V and has 147 outputs and 147 inputs. The FPGA can operate at a maximum clock frequency of 37.5 MHz and has 147 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K50QC208-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K50QC208-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.