The EP1K50QC208-2N is a commercial temperature FPGA with 208 terminals in a quad position, packaged in a 28x28mm S-PQFP-G208 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 147 inputs, 147 outputs, and 147 I/O lines, and can operate at a maximum clock frequency of 37.5 MHz. It is supplied with a nominal voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1K50QC208-2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP1K50QC208-2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.