This Altera FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 484 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B484. The device measures 23mm in width and length and has a pin count of 484. It operates within a supply voltage range of 1.71 to 1.89 volts and has 303 inputs, 303 outputs, and 303 I/O lines. The FPGA is packaged in a fine line BGA-484 package.
Altera EP1M120F484I6 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 303 |
| Number of Inputs | 303 |
| Number of I/O Lines | 303 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1M120F484I6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.