The EP1S10B672C7N is a 672-pin field programmable gate array (FPGA) from Altera, operating within a commercial extended temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The device is packaged in a 35mm x 35mm S-PBGA-B672 package, with terminals positioned on the bottom. This FPGA is designed for use in a variety of applications, including those requiring high-performance computing and data processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Pin Count | 672 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |