
The EP1S10F484C7N is a Field Programmable Gate Array (FPGA) from Altera, featuring a 484-pin Ball Grid Array (BGA) package. It operates over a temperature range of 0 to 85°C and requires a supply voltage between 1.425 and 1.575V. The device has 426 inputs and 426 outputs, and is suitable for use in commercial extended applications.
Altera EP1S10F484C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S10F484C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.