This 672-pin field-programmable gate array (FPGA) operates within a commercial extended temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V, with minimum and maximum ratings of 1.425V and 1.575V, respectively. The device is packaged in a 35x35mm ball grid array (BGA) with a 1.27mm pitch. It features 426 inputs and 426 outputs.
Sign in to ask questions about the Altera EP1S10F672C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1S10F672C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S10F672C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.