The EP1S10F672C6N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 672-pin S-PBGA-B672. It operates within a commercial extended temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 1.425 to 1.575 volts. It features 426 inputs and 426 outputs. The FPGA is mounted on the bottom side of the board.
Sign in to ask questions about the Altera EP1S10F672C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP1S10F672C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S10F672C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.