The EP1S10F780C7 is a Field Programmable Gate Array (FPGA) with 780 terminals in a 29x29mm S-PBGA-B780 package. It operates within a commercial extended temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 1.425 and 1.575 volts. It has 426 inputs and 426 outputs.
Altera EP1S10F780C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S10F780C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.