The EP1S25F1020C6N is a commercial extended FPGA with 1020 terminals, operating over a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The device is packaged in a 31x31mm BGA with 1020 pins, and is suitable for use in a variety of applications requiring high-performance digital logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S25F1020C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 702 |
| Number of Inputs | 702 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S25F1020C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.