The EP1S25F1020I6 is a 1020-pin field programmable gate array (FPGA) from Altera, featuring 702 inputs and 702 outputs. It operates within a supply voltage range of 1.425 to 1.575 volts. The device is packaged in a 33 x 33 mm, 1 mm pitch, flip-chip ball grid array (FBGA) with 1020 terminals on the bottom. The FPGA is suitable for use in a variety of applications, including those requiring high-density, high-performance logic and digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S25F1020I6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1020 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Pin Count | 1020 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 702 |
| Number of Inputs | 702 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S25F1020I6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.