The EP1S25F672C7 is a 672-terminal field programmable gate array from Altera. It operates within a commercial extended temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The JEDEC package code is S-PBGA-B672, with a package type of 35 X 35 MM, 1.27 MM PITCH, BGA-672. It has 706 inputs and 706 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S25F672C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 706 |
| Number of Inputs | 706 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S25F672C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.