The EP1S25F672C7N is a commercial extended FPGA from Altera, featuring 672 terminals and a maximum operating temperature of 85 degrees Celsius. It has a commercial extended temperature grade and operates on a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The device is packaged in a 26x26mm BGA672 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S25F672C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 706 |
| Number of Inputs | 706 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S25F672C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.