The EP1S25F780C7ES is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 780-pin S-PBGA-B780 package. It operates over a temperature range of 0 to 85°C. The device has 780 terminals and a supply voltage of 1.425 to 1.575V. It is a member of the OTHER temperature grade and has a nominal supply voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |