The EP1S30F1020I6N is a 1020-pin field programmable gate array (FPGA) from Altera, packaged in a 31x31mm S-PBGA-B1020. It operates within a supply voltage range of 1.425 to 1.575V. The device features 726 outputs and 726 inputs. It is designed for use in a variety of applications, including those requiring high-density logic and digital signal processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1020 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 726 |
| Number of Inputs | 726 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |