The EP1S30F780C8N is a Field Programmable Gate Array (FPGA) from Altera, featuring 780 terminals in a 29x29mm HBGA package. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. This device has 726 inputs and 726 outputs.
Altera EP1S30F780C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 726 |
| Number of Inputs | 726 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S30F780C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.