The EP1S30F780I6 is a 780-terminal field programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 1.425 to 1.575 volts. The device is packaged in a 29x29mm flip-chip ball grid array (FBGA) with a 1mm pitch. It features 726 inputs and 726 outputs. The FPGA is suitable for a variety of applications, including digital signal processing and data transmission.
Altera EP1S30F780I6 technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 726 |
| Number of Inputs | 726 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S30F780I6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.