This 1020-pin commercial extended FPGA features a supply voltage range of 1.425 to 1.575V and operates within a temperature range of 0 to 85°C. It is packaged in a BGA1020 package with dimensions of 31x31mm. The device has 818 outputs and 818 inputs, with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S40F1020C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 818 |
| Number of Inputs | 818 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S40F1020C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.