The EP1S40F1020C7 is a 1020-pin field-programmable gate array from Altera with a commercial extended temperature range of 0 to 85 degrees Celsius. It operates on a nominal supply voltage of 1.5V, with a minimum of 1.425V and a maximum of 1.575V. The device is packaged in a 33x33mm, 1mm pitch, FBGA-1020 package with 818 outputs and 818 inputs. The package is mounted on the bottom side.
Altera EP1S40F1020C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 818 |
| Number of Inputs | 818 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S40F1020C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.