The EP1S40F1508C5 is a commercial extended temperature grade field programmable gate array from Altera, featuring a 40 x 40 mm package with 1 mm pitch and 1508 pins. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.5V. The device has 822 outputs and 822 inputs, with a maximum operating temperature of 85 degrees Celsius.
Altera EP1S40F1508C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 822 |
| Number of Inputs | 822 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S40F1508C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.