The EP1S60F1020C5N is a 1020-pin field programmable gate array (FPGA) from Altera, designed to operate within a commercial extended temperature range of 0 to 85°C. It requires a supply voltage between 1.425 and 1.575 volts. The device is packaged in a 31x31mm S-PBGA-B1020 package, with terminals positioned on the bottom. It has 1018 inputs and 1018 outputs.
Altera EP1S60F1020C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1018 |
| Number of Inputs | 1018 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S60F1020C5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.