The EP1S60F1020C6N is a commercial extended temperature grade Field Programmable Gate Array (FPGA) from Altera, featuring 1020 terminals and a 31x31mm BGA package. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 1.425 and 1.575 volts. The device has 1018 inputs and 1018 outputs, with a pin count of 1020.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S60F1020C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1020 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1018 |
| Number of Inputs | 1018 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S60F1020C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.