The EP1S60F1508C6N is a 1508-pin field programmable gate array (FPGA) from Altera, operating within a commercial extended temperature range of 0 to 85 degrees Celsius. It features a supply voltage of 1.425 to 1.575 volts and has 1022 inputs and 1022 outputs. The device is packaged in a 39x39mm BGA1508 package type, suitable for surface mount applications.
Altera EP1S60F1508C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1022 |
| Number of Inputs | 1022 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S60F1508C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.