The EP1S60F1508C7N is a Field Programmable Gate Array from Altera, featuring a 1508-pin S-PBGA-B1508 package. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.425 to 1.575V. This device has 1022 outputs and 1022 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S60F1508C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1022 |
| Number of Inputs | 1022 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S60F1508C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.