This field programmable gate array features a commercial extended temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.5 volts, with a minimum and maximum voltage of 1.425 and 1.575 volts, respectively. The device is packaged in a 40 x 40 mm, 1.27 mm pitch BGA-956 package, with 956 pins positioned on the bottom. It is designed for use in a variety of applications, including those requiring high levels of integration and programmability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP1S80B956C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 956 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 40 |
| Length | 40 |
| Pin Count | 956 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1238 |
| Number of Inputs | 1238 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S80B956C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.