Altera EP1S80B956C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 956 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B956 |
| Width | 40 |
| Length | 40 |
| Pin Count | 956 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1238 |
| Number of Inputs | 1238 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP1S80B956C7N to view detailed technical specifications.
No datasheet is available for this part.